Panasonic 330 μF Surface Polymer Capacitor, 35V

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
240-3747
Mfr. Part No.:
35SVPK330M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

330μF

Voltage

35V

Mount Type

Surface

Package/Case

F12

Polarity

Negative

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 x 12.6 mm

Series

SVPK

Length

12.6mm

Height

10.3mm

Depth

10.3mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Automotive Standard

No

Dissipation Factor

0.12%

Diameter

10mm

Leakage Current

2.31mA

Ripple Current

1.39A

COO (Country of Origin):
JP
The Panasonic SVPK series 330μF conductive polymer aluminium solid capacitors capacitance has voltage 35V.

High reliability

long life

low impedance and high ripple current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy