Panasonic 22 μF Polymer Capacitor 35V, Surface - 35SVPK22M
- RS Stock No.:
- 249-1197
- Mfr. Part No.:
- 35SVPK22M
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.60
(exc. GST)
$16.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,500 unit(s) shipping from 04 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $1.46 | $14.60 |
| 100 - 490 | $1.413 | $14.13 |
| 500 + | $1.288 | $12.88 |
*price indicative
- RS Stock No.:
- 249-1197
- Mfr. Part No.:
- 35SVPK22M
- Brand:
- Panasonic
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
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 22μF | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Polarity | Negative | |
| Height | 5.3mm | |
| Length | 5.9mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 1.4mm | |
| Tolerance | ±20 % | |
| Leakage Current | 154μA | |
| Ripple Current | 820mA | |
| Automotive Standard | No | |
| Series | SVPK | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Capacitance 22μF | ||
Voltage 35V | ||
Mount Type Surface | ||
Polarity Negative | ||
Height 5.3mm | ||
Length 5.9mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 1.4mm | ||
Tolerance ±20 % | ||
Leakage Current 154μA | ||
Ripple Current 820mA | ||
Automotive Standard No | ||
Series SVPK | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SVPK series capacitor temperature range is –55 ℃ to +125 ℃. The rated voltage for size code B6, C6, E7, E12 and F12 is 16 V to 50 V.
High voltage (50 V max.)
125 ℃ 1000 h
RoHS compliance
Halogen free