Panasonic 180 μF Surface Polymer Capacitor, 16V
- RS Stock No.:
- 240-3740
- Mfr. Part No.:
- 16SVPE180M
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$468.50
(exc. GST)
$515.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | $0.937 | $468.50 |
| 2500 + | $0.843 | $421.50 |
*price indicative
- RS Stock No.:
- 240-3740
- Mfr. Part No.:
- 16SVPE180M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 180μF | |
| Voltage | 16V | |
| Mount Type | Surface | |
| Package/Case | C10 | |
| Polarity | Negative | |
| Lead Pitch | 2.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 x 9.9 mm | |
| Series | SVPE | |
| Height | 6.6mm | |
| Depth | 6.6mm | |
| Length | 9.9mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 4.46A | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 576μA | |
| Automotive Standard | No | |
| Dissipation Factor | 0.12% | |
| Diameter | 6.3mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 180μF | ||
Voltage 16V | ||
Mount Type Surface | ||
Package/Case C10 | ||
Polarity Negative | ||
Lead Pitch 2.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 x 9.9 mm | ||
Series SVPE | ||
Height 6.6mm | ||
Depth 6.6mm | ||
Length 9.9mm | ||
Electrolyte Type Solid | ||
Ripple Current 4.46A | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 576μA | ||
Automotive Standard No | ||
Dissipation Factor 0.12% | ||
Diameter 6.3mm | ||
- COO (Country of Origin):
- JP
The Panasonic SVPE series 180μF Conductive Polymer Aluminium Solid Capacitors capacitance has rated voltage 16V.
High reliability
long life
low impedance and high ripple current
Related links
- Panasonic 180 μF Surface Mount Polymer Capacitor, 16V
- CHEMI-CON 180 μF Surface Mount Polymer Capacitor, 16V
- Panasonic 270 μF Surface Mount Polymer Capacitor, 16V
- Panasonic 180 μF Surface Mount Polymer Capacitor, 16V dc
- CHEMI-CON 47 μF Surface Mount Polymer Capacitor, 16V
- CHEMI-CON 100 μF Surface Mount Polymer Capacitor, 16V
- CHEMI-CON 200 μF Surface Mount Polymer Capacitor, 16V
- Wurth Elektronik 180 μF Surface Mount Polymer Capacitor, 16V dc
