Panasonic 150 μF Surface Aluminium Polymer Capacitor, 35V dc
- RS Stock No.:
- 210-6005
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$726.00
(exc. GST)
$798.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | $1.452 | $726.00 |
| 2500 + | $1.307 | $653.50 |
*price indicative
- RS Stock No.:
- 210-6005
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 150μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 x 10.2 mm | |
| Series | ZT | |
| Length | 10.2mm | |
| Height | 12mm | |
| Electrolyte Type | Polymer Hybrid Aluminium Electrolytic | |
| Dissipation Factor | 12% | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 4000 h | |
| Leakage Current | 52.5μA | |
| Ripple Current | 2.9A | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 150μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 x 10.2 mm | ||
Series ZT | ||
Length 10.2mm | ||
Height 12mm | ||
Electrolyte Type Polymer Hybrid Aluminium Electrolytic | ||
Dissipation Factor 12% | ||
Automotive Standard AEC-Q200 | ||
Lifetime 4000 h | ||
Leakage Current 52.5μA | ||
Ripple Current 2.9A | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
- COO (Country of Origin):
- JP
The Panasonic ZT series V type uses hybrid technology. It has voltage rating of 35 V and capacitance of 150 uF with 125 °C maximum temperature range. It provides high safety with compact design. It has ESR value 22 mOhm with over all dimensions of 8x10.2 mm.
Endurance 4000 h at 125 ℃
Higher ripple current (75 % to 118 % higher than ZC series)
Vibration-proof product is available upon request.
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 150 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 120 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 470 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 82 μF Surface Mount Polymer Capacitor, 35V dc
- Nichicon 150 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 270 μF Surface Mount Polymer Capacitor, 35V dc
