Panasonic 22 μF Aluminium Polymer Capacitor 35V dc, Surface
- RS Stock No.:
- 103-5167
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$533.00
(exc. GST)
$586.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.533 | $533.00 | - |
| 2000 - 3000 | $0.52 | $520.00 | 2% |
| 4000 + | $0.512 | $512.00 | 3% |
*price indicative
- RS Stock No.:
- 103-5167
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 22μF | |
| Product Type | Aluminium Polymer Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Height | 5.8mm | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 1.5mm | |
| Lifetime | 10000 h | |
| Automotive Standard | AEC-Q200 | |
| Series | ZA | |
| Leakage Current | 7.7μA | |
| Tolerance | ±20 % | |
| Ripple Current | 900mA | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 22μF | ||
Product Type Aluminium Polymer Capacitor | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Height 5.8mm | ||
Polarity Polar | ||
Length 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 1.5mm | ||
Lifetime 10000 h | ||
Automotive Standard AEC-Q200 | ||
Series ZA | ||
Leakage Current 7.7μA | ||
Tolerance ±20 % | ||
Ripple Current 900mA | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
Panasonic Series ZA Polymer Capacitor, 22μF Capacitance, 35V Voltage - EEHZA1V220R
This polymer capacitor is a high-performance component designed for surface mounting in various electronic applications. With a capacitance of 22 μF and a voltage rating of 35V DC, this low ESR capacitor is Ideal for delivering efficiency in demanding environments. Its Compact size of 5mm in diameter and height of 5.8mm makes it well-suited for modern circuitry requirements. Incorporating hybrid capacitor technology, it caters to stability and reliability in automotive applications.
Features & Benefits
• Delivers a capacitance of 22 μF for stable performance
• Rated for 35V DC, ensuring versatility in applications
• Low equivalent series resistance (100 mΩ) enhances efficiency
• Operates reliably within a temperature range of -55 °C to +105 °C
• Designed to meet AEC-Q200 automotive standards for quality assurance
• Polarised design ensures correct installation and functionality
Applications
• Ideal for use in automotive electronics such as control units
• Employed in power supply circuits for filtering
• Suitable for modern consumer electronics, enhancing reliability
• Used extensively in automation systems requiring Compact components
What are the benefits of using this low ESR capacitor in automotive applications?
Its low equivalent series resistance allows for efficient power delivery, reducing heat generation and improving overall system reliability in automotive electronics. This characteristic ensures stable performance even under demanding conditions.
How does the hybrid capacitor technology contribute to performance?
The hybrid technology combines the advantages of both electrolytic and ceramic capacitors, providing reliable performance for applications requiring high capacitance and low leakage current, ideally matching the needs of complex circuits.
What temperature conditions can this component withstand during operation?
This component maintains optimal functionality in a wide temperature range from -55 °C to +105 °C, making it suitable for both harsh environments and standard operating conditions in various devices.
