Panasonic 33 μF Surface Polymer Capacitor, 63V dc
- RS Stock No.:
- 210-5984
- Mfr. Part No.:
- EEHZT1J330P
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$754.00
(exc. GST)
$829.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $1.508 | $754.00 |
| 1000 - 1500 | $1.494 | $747.00 |
| 2000 + | $1.447 | $723.50 |
*price indicative
- RS Stock No.:
- 210-5984
- Mfr. Part No.:
- EEHZT1J330P
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 33μF | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 x 10.2 mm | |
| Length | 10.2mm | |
| Height | 10mm | |
| Series | ZT | |
| Electrolyte Type | Solid | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 8% | |
| Leakage Current | 20.7μA | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Lifetime | 4000 h | |
| Ripple Current | 2.4A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 33μF | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 3.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 x 10.2 mm | ||
Length 10.2mm | ||
Height 10mm | ||
Series ZT | ||
Electrolyte Type Solid | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 8% | ||
Leakage Current 20.7μA | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Lifetime 4000 h | ||
Ripple Current 2.4A | ||
- COO (Country of Origin):
- JP
The Panasonic ZT series V type uses hybrid technology. It has voltage rating of 63 V and capacitance of 33 uF with 125 °C maximum temperature range. It provides high safety with compact design. It has ESR value 32 mOhm with over all dimensions of 8x10.2 mm.
Endurance 4000 h at 125 ℃
Higher ripple current (75 % to 118 % higher than ZC series)
Vibration-proof product is available upon request.
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 33 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 82 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 56 μF Surface Mount Polymer Capacitor, 63V dc
- Nichicon 33 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 63V dc
