Panasonic 330 μF Surface Polymer Capacitor, 25V dc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

$9.03

(exc. GST)

$9.932

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,484 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 124$4.515$9.03
126 - 248$4.40$8.80
250 +$4.335$8.67

*price indicative

Packaging Options:
RS Stock No.:
210-5969
Mfr. Part No.:
EEHZT1E331V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Hybrid

Capacitance

330μF

Voltage

25V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 x 10.5 mm

Height

12mm

Series

ZT

Length

10.5mm

Electrolyte Type

Solid

Ripple Current

3.5A

Minimum Operating Temperature

-55°C

Leakage Current

82.5μA

Lifetime

4000 h

Automotive Standard

AEC-Q200

Dissipation Factor

14%

Diameter

10mm

COO (Country of Origin):
JP
The Panasonic ZT series V type uses hybrid technology. It has voltage rating of 25 V and capacitance of 330 uF with 125 °C maximum temperature range. It provides high safety with compact design. It has ESR value 16 mOhm with over all dimensions of 10x10.5 mm.

Endurance 4000 h at 125 ℃

Higher ripple current (75 % to 118 % higher than ZC series)

Vibration-proof product is available upon request.

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy