Panasonic 2.7 mF Surface Polymer Capacitor, 2.5V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.74

(exc. GST)

$6.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$5.74
100 - 199$5.61
200 +$5.53

*price indicative

Packaging Options:
RS Stock No.:
210-5582
Mfr. Part No.:
2R5SVT2700M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

2.7mF

Voltage

2.5V dc

Mount Type

Surface

Package/Case

400

Polarity

Polar

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 x 12.6 mm

Height

10.3mm

Series

SVT

Length

12.6mm

Depth

10.3mm

Electrolyte Type

Solid

Lifetime

2000 h

Diameter

10mm

Leakage Current

1350μA

Ripple Current

1.6A

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Automotive Standard

No

COO (Country of Origin):
JP
The Panasonic Conductive Polymer Aluminium solid capacitors works with low ESR and excellent noise reduction capability. The SVT capacitors are ideal for industrial applications.

2700μF maximum capacitance

–55°C to +125°C category temperature range

±20% capacitance tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy