Panasonic 560 μF Surface Polymer Capacitor, 20V dc
- RS Stock No.:
- 210-5570
- Mfr. Part No.:
- 20SVT560M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 400 units)*
$1,251.60
(exc. GST)
$1,376.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 400 | $3.129 | $1,251.60 |
| 800 - 1200 | $3.051 | $1,220.40 |
| 1600 + | $3.004 | $1,201.60 |
*price indicative
- RS Stock No.:
- 210-5570
- Mfr. Part No.:
- 20SVT560M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 560μF | |
| Voltage | 20V dc | |
| Mount Type | Surface | |
| Package/Case | 400 | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 12.6 mm | |
| Length | 12.6mm | |
| Height | 10.3mm | |
| Depth | 10.3mm | |
| Series | SVT | |
| Electrolyte Type | Solid | |
| Leakage Current | 2240μA | |
| Ripple Current | 1.7A | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Diameter | 10mm | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 560μF | ||
Voltage 20V dc | ||
Mount Type Surface | ||
Package/Case 400 | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 12.6 mm | ||
Length 12.6mm | ||
Height 10.3mm | ||
Depth 10.3mm | ||
Series SVT | ||
Electrolyte Type Solid | ||
Leakage Current 2240μA | ||
Ripple Current 1.7A | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
Diameter 10mm | ||
Lifetime 2000 h | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Aluminium solid capacitors works with low ESR and excellent noise reduction capability. The SVT capacitors are ideal for industrial applications.
2700μF maximum capacitance
–55°C to +125°C category temperature range
±20% capacitance tolerance
Related links
- Panasonic 560 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 470 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 390 μF Surface Mount Polymer Capacitor, 20V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 20V dc
