Panasonic 470 μF Polymer Capacitor 20V dc, Surface - 20SVPK470M
- RS Stock No.:
- 181-3144
- Mfr. Part No.:
- 20SVPK470M
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 400 units)*
$667.60
(exc. GST)
$734.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 400 unit(s) shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 400 | $1.669 | $667.60 |
| 800 - 3600 | $1.627 | $650.80 |
| 4000 + | $1.464 | $585.60 |
*price indicative
- RS Stock No.:
- 181-3144
- Mfr. Part No.:
- 20SVPK470M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 470μF | |
| Voltage | 20V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Height | 8.3mm | |
| Length | 11.9mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 1000 h | |
| Lead Pitch | 3.2mm | |
| Leakage Current | 1.88mA | |
| Ripple Current | 4.95A | |
| Automotive Standard | No | |
| Series | SVPK | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Capacitance 470μF | ||
Voltage 20V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Height 8.3mm | ||
Length 11.9mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature 125°C | ||
Lifetime 1000 h | ||
Lead Pitch 3.2mm | ||
Leakage Current 1.88mA | ||
Ripple Current 4.95A | ||
Automotive Standard No | ||
Series SVPK | ||
Tolerance ±20 % | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
High voltage (50 V.DC max.)
125 ℃ 1000 h
Halogen free
