Panasonic 390 μF Polymer Capacitor 20V dc, Surface - 20SVT390M
- RS Stock No.:
- 210-5569
- Mfr. Part No.:
- 20SVT390M
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$7.90
(exc. GST)
$8.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 98 | $3.95 | $7.90 | - |
| 100 - 198 | $3.86 | $7.72 | 2% |
| 200 + | $3.81 | $7.62 | 3% |
*price indicative
- RS Stock No.:
- 210-5569
- Mfr. Part No.:
- 20SVT390M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 390μF | |
| Voltage | 20V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Height | 8.3mm | |
| Length | 11.9mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 3.2mm | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Series | SVT | |
| Leakage Current | 1.56mA | |
| Tolerance | ±20 % | |
| Ripple Current | 1.5A | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Capacitance 390μF | ||
Voltage 20V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Height 8.3mm | ||
Length 11.9mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 3.2mm | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Series SVT | ||
Leakage Current 1.56mA | ||
Tolerance ±20 % | ||
Ripple Current 1.5A | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Aluminium solid capacitors works with low ESR and excellent noise reduction capability. The SVT capacitors are Ideal for industrial applications.
2700μF maximum capacitance
–55°C to +125°C category temperature range
±20% capacitance tolerance
- RS Stock No. 7955231
- Mfr. Part No. 20SVPF390M
Each (In a Pack of 5)
$2.998
- RS Stock No. 2105569P
- Mfr. Part No. 20SVT390M
Each (Supplied on a Reel)
$3.95
- RS Stock No. 2469294
- Mfr. Part No. EEFJX0E391RC
Each
$5.59
- RS Stock No. 2469291
- Mfr. Part No. EEFJX0E391RB
Each
$6.10











