Panasonic 82 μF Aluminium Polymer Capacitor 63V dc, Surface
- RS Stock No.:
- 210-6002
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 210-6002
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 82μF | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Height | 10mm | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 3.1mm | |
| Lifetime | 4000 h | |
| Series | ZT | |
| Leakage Current | 51.6μA | |
| Ripple Current | 2.8A | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 82μF | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Height 10mm | ||
Polarity Polar | ||
Length 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 3.1mm | ||
Lifetime 4000 h | ||
Series ZT | ||
Leakage Current 51.6μA | ||
Ripple Current 2.8A | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- JP
The Panasonic ZT series V type uses hybrid technology. It has voltage rating of 63 V and capacitance of 82 uF with 125 °C maximum temperature range. It provides high safety with Compact design. It has ESR Value 25 mOhm with over all dimensions of 10x10.2 mm.
Endurance 4000 h at 125 ℃
Higher ripple current (75 % to 118 % higher than ZC series)
Vibration-proof product is available upon request.
AEC-Q200 compliant
RoHS compliant
