Wurth Elektronik 180 μF Surface Polymer Capacitor, 10V dc

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$543.00

(exc. GST)

$597.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$0.543$543.00-
5000 +$0.489$489.009%

*price indicative

RS Stock No.:
163-5910
Mfr. Part No.:
875105244012
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

180μF

Voltage

10V dc

Mount Type

Surface

Package/Case

1000

Polarity

Polar

Lead Pitch

2.1mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

5.8 (Dia) x 6.3 mm

Length

6.3mm

Height

6.3mm

Series

WCAP-PSLP

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Ripple Current

1.97A

Leakage Current

300μA

Automotive Standard

No

Lifetime

2000 h

Diameter

5.8mm

COO (Country of Origin):
CN

Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSLP series


Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic,thus the benefits are:

High permissible ripple current due to lower ESR at high frequency range

Higher long term stability and expected life

No dry out phenomenon due to solid conductive polymer

WCAP-PSLP are low profile SMD polymer electrolytic capacitors Series

Load life of 2000h @ +105°C

Operating temperature: -55°C to +105°C

Reflow soldering is recommended

  • RS Stock No. 8387475
  • Mfr. Part No. 875105245014
Each (In a Pack of 5)
$1.02
  • RS Stock No. 1855692P
  • Mfr. Part No. 875035119002
Each (Supplied on a Reel)
$3.186
  • RS Stock No. 1855692
  • Mfr. Part No. 875035119002
Each (In a Pack of 5)
$3.186
  • RS Stock No. 8387484
  • Mfr. Part No. 875105245015
Each (In a Pack of 5)
$1.038

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy