KEMET 33 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 209-1443
- Mfr. Part No.:
- T591B336M006ATE070
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$6.62
(exc. GST)
$7.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 495 | $1.324 | $6.62 | - |
| 500 - 995 | $1.29 | $6.45 | 2% |
| 1000 + | $1.272 | $6.36 | 3% |
*price indicative
- RS Stock No.:
- 209-1443
- Mfr. Part No.:
- T591B336M006ATE070
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 33μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-21 | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Series | T591 | |
| Height | 2.1mm | |
| Electrolyte Type | Solid | |
| Lifetime | 52 week | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 20.8μA | |
| Ripple Current | 1.347A | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 33μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 3528-21 | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Series T591 | ||
Height 2.1mm | ||
Electrolyte Type Solid | ||
Lifetime 52 week | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 20.8μA | ||
Ripple Current 1.347A | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 33 uF and ESR of 70 mOhms.
Capacitance 33 uFC
Tolerance 20 %
ESR 70 mOhms
Minimum Operating Temperature -55 C
Maximum Operating Temperature +125 C
Voltage Rating 6.3 V DC
Related links
- KEMET 33 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 120 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 820 μF Surface Mount Polymer Capacitor, 6.3V dc
