KEMET 150 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 204-9717
- Mfr. Part No.:
- T598V157M010ATE045
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
$1,943.00
(exc. GST)
$2,137.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.943 | $1,943.00 | - |
| 2000 - 3000 | $1.894 | $1,894.00 | 2% |
| 4000 + | $1.865 | $1,865.00 | 4% |
*price indicative
- RS Stock No.:
- 204-9717
- Mfr. Part No.:
- T598V157M010ATE045
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 150μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-20 | |
| Polarity | Polar | |
| Tolerance | ±10 % | |
| Maximum Operating Temperature | 155°C | |
| Dimensions | 4.3 x 7.3 x 1.9 mm | |
| Series | KO-CAP | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 2.8mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.98A | |
| Leakage Current | 150μA | |
| Lifetime | 2000 h | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 150μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 7343-20 | ||
Polarity Polar | ||
Tolerance ±10 % | ||
Maximum Operating Temperature 155°C | ||
Dimensions 4.3 x 7.3 x 1.9 mm | ||
Series KO-CAP | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.8mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.98A | ||
Leakage Current 150μA | ||
Lifetime 2000 h | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Enhancements to the design and selected material upgrades were introduced to deliver 1,000 hours at 85°C/85% RH rated voltage. It fully complies with the AEC-Q200 qualification testing with maximum operational temperature life up to 125ºC.
Ultra low ESR
ESR values down to 5mO
TS 16949 certified plants
Subject to PPAP/PSW and change control
Meets or exceeds EIA standard 535BAAC
Tape & Reel standard packaging per EIA 481
Halogen-free epoxy and RoHS compliant
- RS Stock No. 2049718
- Mfr. Part No. T598V157M010ATE045
Each (In a Pack of 2)
$4.705
- RS Stock No. 2049718P
- Mfr. Part No. T598V157M010ATE045
Each (Supplied as a Tape)
$4.705
- RS Stock No. 2091472
- Mfr. Part No. T598B157M006ATE070
Each (On a Tape of 5)
$1.884
- RS Stock No. 2048364
- Mfr. Part No. T599D157M006ATE025
Each (In a Pack of 5)
$2.91
Related links
- KEMET 150 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 820 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 680 μF Surface Mount Polymer Capacitor, 6.3V dc
- Draw Wires & Fish Tapes
- Cable Knives
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge











