KEMET 47 μF Surface Polymer Capacitor, 6.3V dc

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
204-8371
Mfr. Part No.:
T597S476M006APE200
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Hybrid

Product Type

Polymer Capacitor

Capacitance

47μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

3216-12

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

3.2 x 1.6 x 1.1 mm

Series

T597

Length

3.2mm

Depth

1.6mm

Height

1.1mm

Electrolyte Type

Solid

Leakage Current

88μA

Ripple Current

570mA

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Lifetime

2000 h

Automotive Standard

AEC-Q200

COO (Country of Origin):
TH
The Kemet Electronics 47μF tantalum capacitor has a high humidity and high temperature polymer electrolytic capacitor deliver higher capacitance and ESR stability under harsh environmental condition. It is fully comply with the AEC-Q200 qualification testing with maximum operational temperature life up to 125ºC respectively.

Halogen-free epoxy and RoHS compliant

Tolerance capacitance is ±20%

Tape & reel standard packaging per EIA 481

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy