Panasonic 560 μF Surface Polymer Capacitor, 2.5V
- RS Stock No.:
- 201-8080
- Mfr. Part No.:
- 2R5SVPT560M
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$828.00
(exc. GST)
$911.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.828 | $828.00 |
| 2000 - 3000 | $0.808 | $808.00 |
| 4000 + | $0.795 | $795.00 |
*price indicative
- RS Stock No.:
- 201-8080
- Mfr. Part No.:
- 2R5SVPT560M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 560μF | |
| Voltage | 2.5V | |
| Mount Type | Surface | |
| Package/Case | 1000 | |
| Polarity | Polar | |
| Lead Pitch | 2.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 6.6 mm | |
| Series | SVPT | |
| Depth | 6.6mm | |
| Length | 6.4mm | |
| Height | 6.6mm | |
| Electrolyte Type | Solid | |
| Diameter | 6.3mm | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 300μA | |
| Ripple Current | 3500mA | |
| Automotive Standard | No | |
| Lifetime | 20000 h | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 560μF | ||
Voltage 2.5V | ||
Mount Type Surface | ||
Package/Case 1000 | ||
Polarity Polar | ||
Lead Pitch 2.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 6.6 mm | ||
Series SVPT | ||
Depth 6.6mm | ||
Length 6.4mm | ||
Height 6.6mm | ||
Electrolyte Type Solid | ||
Diameter 6.3mm | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 300μA | ||
Ripple Current 3500mA | ||
Automotive Standard No | ||
Lifetime 20000 h | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
The Panasonic 560μF OS-CON SVP electrolytic aluminium capacitor construction with a high conductive polymer. It has excellent noise reduction capability and long life span. The capacitor used in PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters.
Low ESR is (15 mO max.)
Large capacitance is (560 μF max.)
Rated voltage range is 2.5 V to 16 V
Related links
- Panasonic 560 μF Surface Mount Polymer Capacitor, 2.5V
- Panasonic 390 μF Surface Mount Polymer Capacitor, 2.5V
- Panasonic 220 μF Surface Mount Polymer Capacitor, 2.5V
- Panasonic 330 μF Surface Mount Polymer Capacitor, 2.5V
- Panasonic 680 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 390 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 2.5V dc
