KEMET 100 μF Surface Polymer Capacitor, 4V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$2,376.00

(exc. GST)

$2,613.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000$0.792$2,376.00
15000 +$0.713$2,139.00

*price indicative

RS Stock No.:
187-8249
Mfr. Part No.:
T520T107M004ATE070
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

100μF

Voltage

4V dc

Mount Type

Surface

Package/Case

3528-12

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

3.5 x 2.8 x 1.1 mm

Height

1.1mm

Depth

2.8mm

Length

3.5mm

Series

T520

Electrolyte Type

Solid

Ripple Current

1.22A

Leakage Current

40μA

Automotive Standard

No

Dissipation Factor

8%

Minimum Operating Temperature

-55°C

Lifetime

2000 h

ESR values down to 5 mΩ

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

Halogen-free epoxy

Applications

Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy