KEMET 330 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 187-8182
- Mfr. Part No.:
- T520B337M006ATE040
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $860.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,722.00
(exc. GST)
$1,894.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.861 | $1,722.00 | - |
| 10000 + | $0.775 | $1,550.00 | $860.00 |
*price indicative
- RS Stock No.:
- 187-8182
- Mfr. Part No.:
- T520B337M006ATE040
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 330μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-21 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 85°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Height | 1.9mm | |
| Series | T520 | |
| Depth | 2.8mm | |
| Length | 3.5mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 8% | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Leakage Current | 207.9μA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1.8A | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 330μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 3528-21 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 85°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Height 1.9mm | ||
Series T520 | ||
Depth 2.8mm | ||
Length 3.5mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 8% | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Leakage Current 207.9μA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1.8A | ||
ESR values down to 5 mΩ
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
Halogen-free epoxy
Applications
Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications
Related links
- KEMET 330 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 120 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 6.3V dc
- AVX 330 μF Surface Mount Polymer Capacitor, 6.3V dc
