KEMET 680 μF Surface Mount Polymer Capacitor, 4 V dc
- RS Stock No.:
- 187-7600
- Mfr. Part No.:
- T530X687M004ATE010
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-7600
- Mfr. Part No.:
- T530X687M004ATE010
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 680μF | |
| Voltage | 4 V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 7343-43 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 4 mm | |
| Depth | 4.3mm | |
| Height | 4mm | |
| Series | T530 | |
| Length | 7.3mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 5200mA | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 8% | |
| Leakage Current | 272μA | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 680μF | ||
Voltage 4 V dc | ||
Mount Type Surface Mount | ||
Package/Case 7343-43 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 4 mm | ||
Depth 4.3mm | ||
Height 4mm | ||
Series T530 | ||
Length 7.3mm | ||
Electrolyte Type Solid | ||
Ripple Current 5200mA | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 8% | ||
Leakage Current 272μA | ||
Lifetime 2000 h | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
Related links
- KEMET 680 μF Surface Mount Polymer Capacitor, 4 V
- KEMET 680 μF Surface Mount Polymer Capacitor, 4 V dc
- KEMET 680 μF Through Hole Polymer Capacitor, 4 V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 4 V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 4 V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 4 V dc
- KEMET 680 μF Through Hole Polymer Capacitor, 4 V
- Wurth Elektronik 220 μF Surface Mount Polymer Capacitor, 4 V dc
