KEMET 470 μF Surface Polymer Capacitor, 4V dc

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
187-7456
Mfr. Part No.:
T530D477M004ATE010
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

470μF

Voltage

4V dc

Mount Type

Surface

Package/Case

7343-31

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 2.8 mm

Series

T530

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

188μA

Ripple Current

5A

Lifetime

2000 h

Automotive Standard

No

Dissipation Factor

8%

COO (Country of Origin):
CN
ESR values down to 5 mOhms

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

100% surge current tested

Halogen-free epoxy

Applications

Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.

  • RS Stock No. 1878516
  • Mfr. Part No. T520D477M004ATE018
Each (In a Pack of 5)
$3.038
  • RS Stock No. 1878516P
  • Mfr. Part No. T520D477M004ATE018
Each (Supplied on a Reel)
$3.038
  • RS Stock No. 2091448
  • Mfr. Part No. T591D477M2R5ATE006
Each (On a Tape of 2)
$3.40
  • RS Stock No. 1877326
  • Mfr. Part No. T520V477M2R5ATE015
Each (In a Pack of 5)
$3.558

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy