KEMET 330 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 187-7286
- Mfr. Part No.:
- T525Y337M010ATE035
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$12.97
(exc. GST)
$14.268
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 124 | $6.485 | $12.97 |
| 126 - 248 | $6.32 | $12.64 |
| 250 + | $6.23 | $12.46 |
*price indicative
- RS Stock No.:
- 187-7286
- Mfr. Part No.:
- T525Y337M010ATE035
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 330μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-40 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 3.8 mm | |
| Depth | 4.3mm | |
| Height | 3.8mm | |
| Length | 7.3mm | |
| Series | T525 | |
| Electrolyte Type | Solid | |
| Leakage Current | 330μA | |
| Ripple Current | 2600mA | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 330μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Package/Case 7343-40 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 3.8 mm | ||
Depth 4.3mm | ||
Height 3.8mm | ||
Length 7.3mm | ||
Series T525 | ||
Electrolyte Type Solid | ||
Leakage Current 330μA | ||
Ripple Current 2600mA | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
Related links
- KEMET 330 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 68 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 10V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 10V dc
- Wurth Elektronik 47 μF Surface Mount Polymer Capacitor, 10V dc
