KEMET 10 μF Surface, 50V dc
- RS Stock No.:
- 187-7279
- Mfr. Part No.:
- T521V106M050ATE090
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-7279
- Mfr. Part No.:
- T521V106M050ATE090
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10 μF | |
| Mount Type | Surface | |
| Voltage | 50 V dc | |
| Depth | 4.3 mm | |
| Dimensions | 7.3 x 4.3 x 1.8 mm | |
| Dissipation Factor | 10 % | |
| Electrolyte Type | Solid | |
| Height | 1.8 mm | |
| Leakage Current | 50 μA | |
| Length | 7.3 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Package/Case | 7343-19 | |
| Series | T521 | |
| Technology | Polymer | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 10 μF | ||
Mount Type Surface | ||
Voltage 50 V dc | ||
Depth 4.3 mm | ||
Dimensions 7.3 x 4.3 x 1.8 mm | ||
Dissipation Factor 10 % | ||
Electrolyte Type Solid | ||
Height 1.8 mm | ||
Leakage Current 50 μA | ||
Length 7.3 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Package/Case 7343-19 | ||
Series T521 | ||
Technology Polymer | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
- RS Stock No. 8881958
- Mfr. Part No. T591D106M050ATE090
Each
$3.61
- RS Stock No. 8881958P
- Mfr. Part No. T591D106M050ATE090
Each (Supplied on a Reel)
$3.61
- RS Stock No. 1877426
- Mfr. Part No. T521D106M050ATE120
Each (In a Pack of 5)
$3.804
- RS Stock No. 1877426P
- Mfr. Part No. T521D106M050ATE120
Each (Supplied on a Reel)
$3.804
Related links
- KEMET 10 μF Surface Mount, 50V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 220 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 22 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 2.2 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 18 μF Surface Mount Polymer Capacitor, 50V dc









