Molex Micro-Fit Series Vertical Through Hole PCB Header, 8 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 200-9804
- Distrelec Article No.:
- 301-76-971
- Mfr. Part No.:
- 206832-0802
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 200-9804
- Distrelec Article No.:
- 301-76-971
- Mfr. Part No.:
- 206832-0802
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-Fit | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 12.5A | |
| Number of Contacts | 8 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Micro Fit Connector System | |
| Contact Material | High Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | No | |
| Voltage | 600Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-Fit | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 12.5A | ||
Number of Contacts 8 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Micro Fit Connector System | ||
Contact Material High Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 3mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals No | ||
Voltage 600Vrms | ||
- COO (Country of Origin):
- CN
The Molex 206832 series Micro-Fit+ vertical header is made up of high copper alloy, plating material is gold and termination plating is matte tin. The liquid crystal polymer is used as resin material which is black in colour.
RoHS compliant
Packaging type reel
Maximum current per Contact 12.5A
Maximum voltage 600V
Halogen free
- RS Stock No. 2009798
- Mfr. Part No. 206832-0202
Each (In a Pack of 5)
$2.356
- RS Stock No. 2009802
- Mfr. Part No. 206832-0602
Each (In a Pack of 5)
$5.038
- RS Stock No. 2282593
- Mfr. Part No. 216571-1004
Each (In a Pack of 10)
$2.877
- RS Stock No. 2076816
- Mfr. Part No. 430450627
Each (In a Pack of 5)
$2.752
Related links
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded











