Nichicon 68 μF Surface Polymer Capacitor, 35V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
187-2447
Mfr. Part No.:
GYA1V680MCQ1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Technology

Hybrid

Product Type

Polymer Capacitor

Capacitance

68μF

Voltage

35V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

2.2mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

6.6 x 6.6 x 7.7 mm

Depth

6.6mm

Length

6.6mm

Series

YA

Height

7.7mm

Electrolyte Type

Hybrid

Automotive Standard

No

Lifetime

4000 h

Diameter

6.3mm

Minimum Operating Temperature

-55°C

Ripple Current

1.4A

Leakage Current

23.8μA

Dissipation Factor

12%

COO (Country of Origin):
JP
High Reliability, Low ESR,High ripple current

Long life of 4000 hours at 125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy