Panasonic 68 μF Aluminium Polymer Capacitor 35V dc, Surface
- RS Stock No.:
- 103-5169
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 103-5169
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 68μF | |
| Product Type | Aluminium Polymer Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Height | 7.7mm | |
| Polarity | Polar | |
| Length | 7.7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 1.8mm | |
| Lifetime | 10000 h | |
| Tolerance | ±20 % | |
| Leakage Current | 23.8μA | |
| Series | ZA | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 2A | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 68μF | ||
Product Type Aluminium Polymer Capacitor | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Height 7.7mm | ||
Polarity Polar | ||
Length 7.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 1.8mm | ||
Lifetime 10000 h | ||
Tolerance ±20 % | ||
Leakage Current 23.8μA | ||
Series ZA | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 2A | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
Panasonic Series ZA Polymer Capacitor, 68μF Capacitance, 35V DC Voltage - EEHZA1V680XP
This polymer capacitor is a hybrid component designed for surface mount applications. With dimensions of 6.3mm in diameter and 7.7mm in height, it offers reliable performance in various electronic circuits. Operating efficiently at voltages up to 35V DC, this capacitor is Ideal for applications requiring Compact and effective energy storage.
Features & Benefits
• Low Equivalent Series Resistance of 35 mΩ ensures minimal power losses
• Operates efficiently within a broad temperature range of -55 °C to +105 °C
• Designed with a capacitance Value of 68 μF for optimal performance
• Features a tolerable deviation of ±20% for increased reliability
• Capable of reducing leakage current to just 23.8 μA
• Meets stringent AEC-Q200 automotive standards for enhanced durability
Applications
• Ideal for energy storage in automotive electronic systems
• Utilised in power supply circuits for stabilisation
• Suitable for automated machinery in manufacturing environments
• Effective in filtering in electronic devices
What is the expected lifetime of this component under normal operating conditions?
This capacitor has a rated lifetime of approximately 10,000 hours when used within specified conditions, ensuring long-lasting performance in your applications.
How does the low Equivalent Series Resistance benefit circuit designs?
A low ESR minimises heat generation and power loss during operation, resulting in enhanced efficiency and reliability in electronic circuits.
What temperature variations can be tolerated by this component?
It can function effectively within temperature ranges from -55 °C to +105 °C, making it suitable for both low and high-temperature environments.
How does the capacitance Value influence its application?
The 68 μF capacitance provides sufficient energy storage, which is Crucial for applications that require quick charge and discharge capabilities, especially in electronic filtering or power supply circuits.
- RS Stock No. 1972172
Each (In a Bag of 5)
$2.32
- RS Stock No. 7581076
Each (In a Pack of 2)
$1.68
- RS Stock No. 7581250
Each (In a Pack of 5)
$3.008
- RS Stock No. 1972172P
- Mfr. Part No. EEHZK1V680UP
Each (Supplied on a Reel)
$2.32









