Nichicon 68 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 187-2205
- Mfr. Part No.:
- GYA1V680MCQ1GS
- Brand:
- Nichicon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-2205
- Mfr. Part No.:
- GYA1V680MCQ1GS
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 68μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 2.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6.6 x 6.6 x 7.7 mm | |
| Length | 6.6mm | |
| Height | 7.7mm | |
| Depth | 6.6mm | |
| Series | YA | |
| Electrolyte Type | Hybrid | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Ripple Current | 1.4A | |
| Diameter | 6.3mm | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 23.8μA | |
| Lifetime | 4000 h | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 68μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 2.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6.6 x 6.6 x 7.7 mm | ||
Length 6.6mm | ||
Height 7.7mm | ||
Depth 6.6mm | ||
Series YA | ||
Electrolyte Type Hybrid | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
Ripple Current 1.4A | ||
Diameter 6.3mm | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 23.8μA | ||
Lifetime 4000 h | ||
- COO (Country of Origin):
- JP
High Reliability, Low ESR,High ripple current
Long life of 4000 hours at 125°C
Related links
- Nichicon 68 μF Surface Mount Polymer Capacitor, 35V dc
- Nichicon 10 μF Surface Mount Polymer Capacitor, 35V dc
- Nichicon 270 μF Surface Mount Polymer Capacitor, 35V dc
- Nichicon 47 μF Surface Mount Polymer Capacitor, 35V dc
- Nichicon 150 μF Surface Mount Polymer Capacitor, 35V dc
- Nichicon 18μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 35V dc
