Nichicon 100 μF Surface Polymer Capacitor, 25V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.85

(exc. GST)

$9.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 220$0.885$8.85
230 - 440$0.861$8.61
450 +$0.85$8.50

*price indicative

Packaging Options:
RS Stock No.:
187-2414
Mfr. Part No.:
GYB1E101MCQ1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Technology

Hybrid

Product Type

Polymer Capacitor

Capacitance

100μF

Voltage

25V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

2.2mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.6 x 6.6 x 7.7 mm

Series

YB

Depth

6.6mm

Height

7.7mm

Length

6.6mm

Electrolyte Type

Hybrid

Minimum Operating Temperature

-55°C

Lifetime

10000 h

Diameter

6.3mm

Leakage Current

25μA

Ripple Current

2A

Automotive Standard

No

Dissipation Factor

14%

COO (Country of Origin):
JP
High Reliability, Low ESR,High ripple current

Long life of 10000 hours at 105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy