AVX 100 μF Surface Polymer Capacitor, 25V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.81

(exc. GST)

$5.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$4.81
10 - 49$4.42
50 - 99$3.83
100 +$3.45

*price indicative

Packaging Options:
RS Stock No.:
249-0404
Mfr. Part No.:
TCJD107M025R0055E
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

100μF

Voltage

25V dc

Mount Type

Surface

Package/Case

2917

Lead Pitch

4.4mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 2.9 mm

Height

2.9mm

Series

TCJ

Length

7.3mm

Electrolyte Type

Solid

Lifetime

2000 h

Automotive Standard

No

Dissipation Factor

6%

Leakage Current

250μA

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CZ
The AVX TCJ Series has conductive polymer solid electrolytic chip capacitors & these capacitors are for general use in commercial, industrial , networking and other applications, it benign failure mode under recommended use conditions & designed to operate within the limits of the environmental conditions specified for series.

Conductive polymer electrode

3x reflow 260 °C compatible

Lower ESR

100% surge current tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy