Nichicon 10 μF Surface Polymer Capacitor, 63V dc

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.39

(exc. GST)

$8.13

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,430 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 240$0.739$7.39-
250 - 490$0.721$7.212%
500 +$0.711$7.113%

*price indicative

Packaging Options:
RS Stock No.:
187-2281
Mfr. Part No.:
GYB1J100MCQ1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Polymer Capacitor

Technology

Hybrid

Capacitance

10μF

Voltage

63V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

2.2mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.6 x 6.6 x 5.8 mm

Depth

6.6mm

Length

6.6mm

Series

YB

Height

5.8mm

Electrolyte Type

Hybrid

Dissipation Factor

8%

Ripple Current

1A

Leakage Current

6.3μA

Automotive Standard

No

Diameter

6.3mm

Lifetime

10000 h

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
High Reliability, Low ESR,High ripple current

Long life of 10000 hours at 105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy