Nichicon 22 μF Surface Polymer Capacitor, 63V dc

This image is representative of the product range

Get a bulk buy discount

Add 1800 more to save 2%

View bulk pricing options

Subtotal (1 reel of 900 units)*

$524.70

(exc. GST)

$576.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
900 - 900$0.583$524.70-
1800 - 2700$0.569$512.102%
3600 +$0.56$504.003%

*price indicative

RS Stock No.:
187-2190
Mfr. Part No.:
GYB1J220MCQ1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Technology

Hybrid

Product Type

Polymer Capacitor

Capacitance

22μF

Voltage

63V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

2.2mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.6 x 6.6 x 7.7 mm

Height

7.7mm

Depth

6.6mm

Series

YB

Length

6.6mm

Electrolyte Type

Hybrid

Dissipation Factor

8%

Automotive Standard

No

Diameter

6.3mm

Lifetime

10000 h

Leakage Current

13.86μA

Ripple Current

1.5A

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
High Reliability, Low ESR,High ripple current

Long life of 10000 hours at 105°C

  • RS Stock No. 1872318
  • Mfr. Part No. PCV1J470MCL2GS
Each (In a Pack of 2)
$5.19
  • RS Stock No. 1872177
  • Mfr. Part No. PCV1J470MCL2GS
Each (On a Reel of 500)
$2.343
  • RS Stock No. 1872318P
  • Mfr. Part No. PCV1J470MCL2GS
Each (Supplied on a Reel)
$5.19
  • RS Stock No. 1872281
  • Mfr. Part No. GYB1J100MCQ1GS
Each (In a Pack of 10)
$0.739

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy