Nichicon 22 μF Surface Polymer Capacitor, 50V dc
- RS Stock No.:
- 187-2194
- Mfr. Part No.:
- GYB1H220MCQ1GS
- Brand:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$556.00
(exc. GST)
$612.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.556 | $556.00 |
| 2000 - 3000 | $0.542 | $542.00 |
| 4000 + | $0.533 | $533.00 |
*price indicative
- RS Stock No.:
- 187-2194
- Mfr. Part No.:
- GYB1H220MCQ1GS
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 22μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 2.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.6 x 6.6 x 5.8 mm | |
| Series | YB | |
| Length | 6.6mm | |
| Height | 5.8mm | |
| Depth | 6.6mm | |
| Electrolyte Type | Hybrid | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 11μA | |
| Ripple Current | 1.1A | |
| Automotive Standard | No | |
| Lifetime | 10000 h | |
| Dissipation Factor | 1% | |
| Diameter | 6.3mm | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 22μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 2.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.6 x 6.6 x 5.8 mm | ||
Series YB | ||
Length 6.6mm | ||
Height 5.8mm | ||
Depth 6.6mm | ||
Electrolyte Type Hybrid | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 11μA | ||
Ripple Current 1.1A | ||
Automotive Standard No | ||
Lifetime 10000 h | ||
Dissipation Factor 1% | ||
Diameter 6.3mm | ||
- COO (Country of Origin):
- JP
High Reliability, Low ESR,High ripple current
Long life of 10000 hours at 105°C
Related links
- Nichicon 22 μF Surface Mount Polymer Capacitor, 50V dc
- Nichicon 100 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 50V dc
- Nichicon 68 μF Surface Mount Polymer Capacitor, 50V dc
- Nichicon 33 μF Surface Mount Polymer Capacitor, 50V dc
- Nichicon 47 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 50V dc
- AVX 1 μF Surface Mount Polymer Capacitor, 50V dc
