Nichicon 47 μF Surface Polymer Capacitor, 50V dc
- RS Stock No.:
- 167-1046
- Mfr. Part No.:
- PCX1H470MCL1GS
- Brand:
- Nichicon
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-1046
- Mfr. Part No.:
- PCX1H470MCL1GS
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 47μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 (Dia) x 12.6 mm | |
| Series | CX | |
| Height | 12.6mm | |
| Length | 12.6mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 470μA | |
| Ripple Current | 970mA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 0.12% | |
| Lifetime | 3000 h | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 47μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 (Dia) x 12.6 mm | ||
Series CX | ||
Height 12.6mm | ||
Length 12.6mm | ||
Electrolyte Type Solid | ||
Leakage Current 470μA | ||
Ripple Current 970mA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 0.12% | ||
Lifetime 3000 h | ||
Diameter 10mm | ||
- COO (Country of Origin):
- JP
CX Series
Nichicon CX Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 2000 hours. The CX series capacitors offer a high temperature range, high voltage, low ESR, and high ripple current. The CX series design makes them suitable for applications including motherboards and automobile infotainment systems.
High reliability
Low ESR
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Related links
- Nichicon 47 μF Surface Mount Polymer Capacitor, 50V dc
- Nichicon 100 μF Surface Mount Polymer Capacitor, 50V dc
- Nichicon 68 μF Surface Mount Polymer Capacitor, 50V dc
- Nichicon 33 μF Surface Mount Polymer Capacitor, 50V dc
- Nichicon 22 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 18 μF Surface Mount Polymer Capacitor, 50V dc
- AVX 10 μF Surface Mount Polymer Capacitor, 50V dc
