Nichicon 470 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 187-2180
- Mfr. Part No.:
- PCJ0J471MCL1GS
- Brand:
- Nichicon
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-2180
- Mfr. Part No.:
- PCJ0J471MCL1GS
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer, Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 470μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | Surface Mount | |
| Polarity | Polar | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8.3 x 8.3 x 7.9 mm | |
| Series | CJ | |
| Length | 8.3mm | |
| Depth | 8.3mm | |
| Height | 7.9mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 3.95A | |
| Leakage Current | 592μA | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Dissipation Factor | 12% | |
| Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer, Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 470μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case Surface Mount | ||
Polarity Polar | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8.3 x 8.3 x 7.9 mm | ||
Series CJ | ||
Length 8.3mm | ||
Depth 8.3mm | ||
Height 7.9mm | ||
Electrolyte Type Solid | ||
Ripple Current 3.95A | ||
Leakage Current 592μA | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Dissipation Factor 12% | ||
Diameter 8mm | ||
- COO (Country of Origin):
- JP
Low ESR, Higher Capacitance, High ripple current
Load life of 2000 hours at 105°C
SMD type : Lead free reflow soldering condition at 260°C peak correspondence
Related links
- Nichicon 470 μF Surface Polymer Capacitor, 6.3V dc
- Nichicon 100 μF Surface Polymer Capacitor, 6.3V dc
- Panasonic 470 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 6.3V dc
- Nichicon 2.2 mF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 470 μF Through Hole Polymer Capacitor, 6.3V dc
- Panasonic 330 μF Surface Polymer Capacitor, 6.3V dc
- Panasonic 220 μF Surface Polymer Capacitor, 6.3V dc
