KYOCERA AVX 220 μF Surface Polymer Capacitor, 10V dc

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$8.50

(exc. GST)

$9.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$4.25$8.50

*price indicative

Packaging Options:
RS Stock No.:
186-4721
Mfr. Part No.:
TCQD227M010R0025E
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

220μF

Voltage

10V dc

Mount Type

Surface

Package/Case

2917

Polarity

Polar

Lead Pitch

4.4mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 2.9 mm

Series

TCQ

Length

7.3mm

Height

2.9mm

Depth

4.3mm

Electrolyte Type

Solid

Automotive Standard

AEC-Q200

Dissipation Factor

6%

Lifetime

2000 h

Minimum Operating Temperature

-55°C

Leakage Current

220μA

COO (Country of Origin):
CZ
AVX’s TCQ low ESR conductive polymer capacitors series with components developed to deliver high endurance & performance stability to address the reliability requirements of automotive applications.

Conductive polymer electrode

Benign failure mode under recommended use conditions

Robust design for automotive applications

Humidity 85°C/85%RH, Vr, 1000 hours

Basic reliability 1%/1000hrs@85°C Vr with 60% confidence level -55 to +125°C operation temperature

Full voltage range: 4-50V

DCL 0.1 CV

3x reflow 260°C compatible

Applications

DC/DC converters

Telecommunications (Coupling/Decoupling)

Industrial & Special

Automotive (Body Electronics, Cabin Controls, Infotainment, Comfort, After Market, Etc)

  • RS Stock No. 1820045
  • Mfr. Part No. TCJY227M010R0015
Each (In a Pack of 5)
$3.842
  • RS Stock No. 1820024
  • Mfr. Part No. TCJD227M010R0015
Each (In a Pack of 5)
$4.112
  • RS Stock No. 1442516
  • Mfr. Part No. TCJA106M010R0300
Each (In a Bag of 20)
$0.579
  • RS Stock No. 1864778
  • Mfr. Part No. TCQD157M010R0025E
Each (In a Pack of 2)
$4.685

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy