KYOCERA AVX 10 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 144-2516
- Mfr. Part No.:
- TCJA106M010R0300
- Brand:
- KYOCERA AVX
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$11.58
(exc. GST)
$12.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 160 unit(s) shipping from 09 November 2026
- Plus 260 unit(s) shipping from 16 November 2026
- Plus 2,000 unit(s) shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 20 - 480 | $0.579 | $11.58 | - |
| 500 - 980 | $0.565 | $11.30 | 2% |
| 1000 + | $0.557 | $11.14 | 3% |
*price indicative
- RS Stock No.:
- 144-2516
- Mfr. Part No.:
- TCJA106M010R0300
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 10μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Package/Case | 1206 | |
| Polarity | Polar | |
| Lead Pitch | 1.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 3.2 x 1.6 x 1.6 mm | |
| Series | TCJ | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Leakage Current | 10μA | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Dissipation Factor | 6% | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 10μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Package/Case 1206 | ||
Polarity Polar | ||
Lead Pitch 1.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 3.2 x 1.6 x 1.6 mm | ||
Series TCJ | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Leakage Current 10μA | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Dissipation Factor 6% | ||
AVX offers a broad range of conductive polymer solid electrolytic capacitors, targeting general and specific market requirements. Typical features like high capacitance in small and low profile, low ESR, stability of performance in time, benign failure mode under recommended use conditions, make them a good choice in applications like smartphones, tablets, PCs, telecommunication, SSD and also industrial, automotive, defense and aerospace.They are the first to market with several new polymer technologies such as the highest voltage in the industry, over 100Vr (Elektra award 2010), smallest case size 0603, 0805, highest reliability polymer in hermetically sealed package with 10 000 hrs life (Elektra award 2015) and highest energy density Joules / cc.AVX polymers are available in a wide variety of technologies like low profile, high CV, high energy, low ESR in both J-lead and facedown (undertab) designs in product series targeting commercial, industrial, aerospace and automotive (AEC-Q200) requirements.AVX has an open and progressive policy on ethical supply and is first to be in compliance with OECD guidelines and legislation on conflict materials. Their polymer capacitors are environmentally friendly, lead-free, halogen free and RoHS compliant.
Conductive polymer electrode
Benign failure mode under recommended use conditions
Lower ESR
3x reflow 260°C compatible
AVX surface mount polymer capacitor series TCJ offers the industry highest rated Voltage polymers up to 125°C that are applicable for up to 100V applications. Exhibiting low ESR, these capacitors are for general use in commercial, industrial , networking and other applications. The series offers a wide range of capacitance with industry standard J-lead terminations, maximum operating temperature up to +125°C. Polymer capacitors standard derating rules are 10% for low voltage products, 20% for high voltage ones. Lead-free, halogen free compound, RoHS compliant components.
Related links
- KYOCERA AVX 10 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 33 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 4.7 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 47 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 220 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 150 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 22 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 100 μF Surface Mount Polymer Capacitor, 10V dc
