KYOCERA AVX 220 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 182-0024
- Mfr. Part No.:
- TCJD227M010R0015
- Brand:
- KYOCERA AVX
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.56
(exc. GST)
$22.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 140 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $4.112 | $20.56 | - |
| 125 - 245 | $4.006 | $20.03 | 2% |
| 250 + | $3.95 | $19.75 | 3% |
*price indicative
- RS Stock No.:
- 182-0024
- Mfr. Part No.:
- TCJD227M010R0015
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 220μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Package/Case | 2917 | |
| Polarity | Polar | |
| Lead Pitch | 4.4mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 2.9 mm | |
| Series | TCJ | |
| Length | 7.3mm | |
| Height | 2.9mm | |
| Depth | 4.3mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | 25°C | |
| Lifetime | 2000 h | |
| Leakage Current | 220μA | |
| Dissipation Factor | 6% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 220μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Package/Case 2917 | ||
Polarity Polar | ||
Lead Pitch 4.4mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 2.9 mm | ||
Series TCJ | ||
Length 7.3mm | ||
Height 2.9mm | ||
Depth 4.3mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature 25°C | ||
Lifetime 2000 h | ||
Leakage Current 220μA | ||
Dissipation Factor 6% | ||
Automotive Standard No | ||
AVX surface mount polymer capacitor series TCJ offers the industry highest rated Voltage polymers up to 125°C that are applicable for up to 100V applications. Exhibiting low ESR, these capacitors are for general use in commercial, industrial, networking and other applications. The series offers wide range of Capacitance in 17 SMD case sizes with J-lead terminations, maximum operating temperature up to 125 degrees Celsius. polymer capacitors standard derating rules 10% for low voltage products, 20% for high voltage ones. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. Lead-free, halogen free m.compound.
Conductive polymer electrode
Benign failure mode under recommended use conditions
Lower ESR
3x re flow 260°C compatible
CV range: 0.47-470μF / 2.5-125V
19 case sizes available
Typical Applications
Smart phone
Tablets
Notebook
LCD TV
Power supplies
Related links
- KYOCERA AVX 220 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 4.7 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 10 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 47 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 150 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 47μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 68 μF Surface Mount Polymer Capacitor, 10V dc
- KYOCERA AVX 33 μF Surface Mount Polymer Capacitor, 10V dc
