Wurth Elektronik 330μF Surface Mount Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 185-5619
- Mfr. Part No.:
- 875036319012
- Brand:
- Wurth Elektronik
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$5.235
(exc. GST)
$5.759
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 + | $5.235 | $10.47 |
*price indicative
- RS Stock No.:
- 185-5619
- Mfr. Part No.:
- 875036319012
- Brand:
- Wurth Elektronik
Related links
- Panasonic 220μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 560μF Surface Mount Polymer Capacitor, 2.5V dc
- Nichicon 390μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 330μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 390μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 270μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 470μF Surface Mount Polymer Capacitor, 2.5V dc
- Wurth Elektronik 470μF Surface Mount Polymer Capacitor, 2.5V dc