Wurth Elektronik 22 μF Surface, 25 V, 25V dc
- RS Stock No.:
- 185-5177
- Mfr. Part No.:
- 875135519002
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-5177
- Mfr. Part No.:
- 875135519002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer, Polymer | |
| Capacitance | 22μF | |
| Voltage | 25, 25V | |
| Mount Type | Surface | |
| Package/Case | 3500 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 1.9 mm | |
| Length | 7.3mm | |
| Height | 1.9mm | |
| Depth | 4.3mm | |
| Series | WCAP-PHET | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10, 10% | |
| Lifetime | 1000 h, 1000 h | |
| Leakage Current | 165μA | |
| Automotive Standard | No | |
| Ripple Current | 3.2A | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer, Polymer | ||
Capacitance 22μF | ||
Voltage 25, 25V | ||
Mount Type Surface | ||
Package/Case 3500 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 1.9 mm | ||
Length 7.3mm | ||
Height 1.9mm | ||
Depth 4.3mm | ||
Series WCAP-PHET | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10, 10% | ||
Lifetime 1000 h, 1000 h | ||
Leakage Current 165μA | ||
Automotive Standard No | ||
Ripple Current 3.2A | ||
- COO (Country of Origin):
- JP
H-Chip Aluminium Polymer Capacitor
Recommended Soldering: Reflow
Operating Temperature: -55°C up to +125°C
Capacitance Tolerance: ±20%
Endurance: 1000h @ +125°C
High ripple current capability
Low Profile
Applications
Noise suppression
Input and output capacitor for DC/DC Converter
USB Charger, Smart Meter, Power Bank
High Temperature Applications
Related links
- Wurth Elektronik 22 μF Surface 25 V, 25V dc
- Wurth Elektronik 15 μF Surface 25 V, 25V dc
- Rubycon 330 μF Capacitor 25 V Surface, Surface Mount - 25TLV330M8X10.5 Solder
- KYOCERA AVX 10 μF Electrolytic 25V dc Surface Mount, TPS Series
- KYOCERA AVX 2.2 μF 25V dc Surface Mount
- Same Sky 65 dB Surface Mount Buzzer External Magnetic Buzzer 1.9 mm 25 V Min 9 mm 9mm 25V Max
- Wurth Elektronik 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
