- RS Stock No.:
- 172-7626
- Mfr. Part No.:
- 25TLV330M8X10.5
- Brand:
- Rubycon
On back order for despatch 18/02/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 500)
$0.481
(exc. GST)
$0.529
(inc. GST)
Units | Per unit | Per Box* |
500 - 500 | $0.481 | $240.50 |
1000 - 1500 | $0.469 | $234.50 |
2000 + | $0.462 | $231.00 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 172-7626
- Mfr. Part No.:
- 25TLV330M8X10.5
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TLV Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 10.5mm |
Height | 10.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 3.1mm |
Ripple Current | 600mA |
Polarised | Polar |
Leakage Current | 0.01 CV or 3 μA |
Tolerance | ±20% |
Series | TLV |
Related links
- Rubycon 330μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Rubycon 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Rubycon 330μF Aluminium Electrolytic Capacitor 16V dc Through Hole...
- Rubycon 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole...
- Rubycon 330μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Rubycon 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Rubycon 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Rubycon 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...