Wurth Elektronik 15 μF Surface, 25 V, 25V dc
- RS Stock No.:
- 185-5175
- Mfr. Part No.:
- 875135519001
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-5175
- Mfr. Part No.:
- 875135519001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer, Polymer | |
| Capacitance | 15μF | |
| Voltage | 25, 25V | |
| Mount Type | Surface | |
| Package/Case | 3500 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 1.9 mm | |
| Series | WCAP-PHET | |
| Length | 7.3mm | |
| Height | 1.9mm | |
| Depth | 4.3mm | |
| Ripple Current | 3.2A | |
| Dissipation Factor | 10, 10% | |
| Leakage Current | 112.5μA | |
| Lifetime | 1000 h, 1000 h | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer, Polymer | ||
Capacitance 15μF | ||
Voltage 25, 25V | ||
Mount Type Surface | ||
Package/Case 3500 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 1.9 mm | ||
Series WCAP-PHET | ||
Length 7.3mm | ||
Height 1.9mm | ||
Depth 4.3mm | ||
Ripple Current 3.2A | ||
Dissipation Factor 10, 10% | ||
Leakage Current 112.5μA | ||
Lifetime 1000 h, 1000 h | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
H-Chip Aluminium Polymer Capacitor
Recommended Soldering: Reflow
Operating Temperature: -55°C up to +125°C
Capacitance Tolerance: ±20%
Endurance: 1000h @ +125°C
High ripple current capability
Low Profile
Applications
Noise suppression
Input and output capacitor for DC/DC Converter
USB Charger, Smart Meter, Power Bank
High Temperature Applications
Related links
- Wurth Elektronik 15 μF Surface 25 V, 25V dc
- Wurth Elektronik 22 μF Surface 25 V, 25V dc
- Rubycon 330 μF Capacitor 25 V Surface, Surface Mount - 25TLV330M8X10.5 Solder
- KYOCERA AVX 2.2 μF 25V dc Surface Mount
- KYOCERA AVX 10 μF Electrolytic 25V dc Surface Mount, TPS Series
- Same Sky 65 dB Surface Mount Buzzer External Magnetic Buzzer 1.9 mm 25 V Min 9 mm 9mm 25V Max
- Wurth Elektronik 15 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 15 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
