KYOCERA AVX 22 μF Surface Polymer Capacitor, 20V dc
- RS Stock No.:
- 181-9945
- Mfr. Part No.:
- TCQD226M020R0070E
- Brand:
- KYOCERA AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-9945
- Mfr. Part No.:
- TCQD226M020R0070E
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 22μF | |
| Voltage | 20V dc | |
| Mount Type | Surface | |
| Package/Case | 2917 | |
| Polarity | Polar | |
| Lead Pitch | 4.4mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 2.9 mm | |
| Series | TCQ | |
| Length | 7.3mm | |
| Height | 2.9mm | |
| Depth | 4.3mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 44μA | |
| Minimum Operating Temperature | 25°C | |
| Lifetime | 2000 h | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 6% | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 22μF | ||
Voltage 20V dc | ||
Mount Type Surface | ||
Package/Case 2917 | ||
Polarity Polar | ||
Lead Pitch 4.4mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 2.9 mm | ||
Series TCQ | ||
Length 7.3mm | ||
Height 2.9mm | ||
Depth 4.3mm | ||
Electrolyte Type Solid | ||
Leakage Current 44μA | ||
Minimum Operating Temperature 25°C | ||
Lifetime 2000 h | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 6% | ||
AVXs TCQ low ESR conductive polymer capacitors series with components developed to deliver high endurance & performance stability. AVX offers a wide portfolio of Automotive Solid Electrolytic Capacitors in three product families. Each of these technologies bring unique features to best suit the specific requirements for many automotive applications.
Conductive polymer electrode
Benign failure mode under recommended use conditions
Robust design for automotive applications
Humidity 85°C/85%RH, Vr, 1000 hours
Basic reliability 1%/1000hrs@85°C Vr with 60% confidence level
-55 to +125°C operation temperature
Full voltage range: 4-50V
DCL 0.1 CV
3x re flow 260°C compatible
Typical Applications
DC/DC converters
Telecommunications (Coupling/Decoupling)
Industrial & Special
Automotive (Body Electronics, Cabin Controls, Infotainment, Comfort, After Market, Etc)
Related links
- KYOCERA AVX 22 μF Surface Mount Polymer Capacitor, 20V dc
- KYOCERA AVX 100μF Surface Mount Polymer Capacitor, 20V dc
- AVX 22 μF Surface Mount Polymer Capacitor, 20V dc
- AVX 10 μF Surface Mount Polymer Capacitor, 20V dc
- AVX 100 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 20V dc
- Wurth Elektronik 22 μF Surface Mount Polymer Capacitor, 20V dc
- KYOCERA AVX 22 μF MnO2 Tantalum Capacitor 20V dc TPS Series
