Panasonic 22 μF Polymer Capacitor 20V dc, Surface - 20SVP22M
- RS Stock No.:
- 100-0111
- Mfr. Part No.:
- 20SVP22M
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$784.00
(exc. GST)
$862.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 27 September 2027
- Plus 1,000 unit(s) shipping from 27 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.784 | $784.00 |
| 2000 - 3000 | $0.765 | $765.00 |
| 4000 + | $0.753 | $753.00 |
*price indicative
- RS Stock No.:
- 100-0111
- Mfr. Part No.:
- 20SVP22M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 22μF | |
| Product Type | Polymer Capacitor | |
| Voltage | 20V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Height | 5.9mm | |
| Length | 5.9mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 2.1mm | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Ripple Current | 1450mArms | |
| Leakage Current | 88μA | |
| Series | SVP | |
| Tolerance | ±20 % | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 22μF | ||
Product Type Polymer Capacitor | ||
Voltage 20V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Height 5.9mm | ||
Length 5.9mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 2.1mm | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Ripple Current 1450mArms | ||
Leakage Current 88μA | ||
Series SVP | ||
Tolerance ±20 % | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVP series
Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models
Applications
These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
- RS Stock No. 7887560
- Mfr. Part No. 20SVP22M
Each (In a Pack of 5)
$2.108
- RS Stock No. 7887560P
- Mfr. Part No. 20SVP22M
Each (Supplied on a Reel)
$2.108
- RS Stock No. 8711972
- Mfr. Part No. 25SVPD22M
Each (In a Pack of 2)
$2.085
- RS Stock No. 7955342
- Mfr. Part No. 35SVPF22M
Each (In a Pack of 5)
$2.018







