KYOCERA AVX 100μF Surface Mount Polymer Capacitor, 20V dc
- RS Stock No.:
- 144-1508
- Mfr. Part No.:
- TCJD107M020R0055
- Brand:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-1508
- Mfr. Part No.:
- TCJD107M020R0055
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | Polymer | |
| Capacitance | 100µF | |
| Voltage | 20V dc | |
| Dielectric Material Family | Tantalum | |
| Mounting Type | Surface Mount | |
| Package/Case | 2917 | |
| Equivalent Series Resistance | 55mΩ | |
| Lead Pitch | 4.4mm | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 2.9mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 7.3 x 4.3 x 2.9mm | |
| Series | TCJ | |
| Electrolyte Type | Solid | |
| Polarised | Polar | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 6% | |
| Leakage Current | 200 μA | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology Polymer | ||
Capacitance 100µF | ||
Voltage 20V dc | ||
Dielectric Material Family Tantalum | ||
Mounting Type Surface Mount | ||
Package/Case 2917 | ||
Equivalent Series Resistance 55mΩ | ||
Lead Pitch 4.4mm | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.9mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 7.3 x 4.3 x 2.9mm | ||
Series TCJ | ||
Electrolyte Type Solid | ||
Polarised Polar | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 6% | ||
Leakage Current 200 μA | ||
AVX offers a broad range of conductive polymer solid electrolytic capacitors, targeting general and specific market requirements. Typical features like high capacitance in small and low profile, low ESR, stability of performance in time, benign failure mode under recommended use conditions, make them a good choice in applications like smartphones, tablets, PCs, telecommunication, SSD and also industrial, automotive, defense and aerospace.They are the first to market with several new polymer technologies such as the highest voltage in the industry, over 100Vr (Elektra award 2010), smallest case size 0603, 0805, highest reliability polymer in hermetically sealed package with 10 000 hrs life (Elektra award 2015) and highest energy density Joules / cc.AVX polymers are available in a wide variety of technologies like low profile, high CV, high energy, low ESR in both J-lead and facedown (undertab) designs in product series targeting commercial, industrial, aerospace and automotive (AEC-Q200) requirements.AVX has an open and progressive policy on ethical supply and is first to be in compliance with OECD guidelines and legislation on conflict materials. Their polymer capacitors are environmentally friendly, lead-free, halogen free and RoHS compliant.
Conductive polymer electrode
Benign failure mode under recommended use conditions
Lower ESR
3x reflow 260°C compatible
AVX surface mount polymer capacitor series TCJ offers the industry highest rated Voltage polymers up to 125°C that are applicable for up to 100V applications. Exhibiting low ESR, these capacitors are for general use in commercial, industrial , networking and other applications. The series offers a wide range of capacitance with industry standard J-lead terminations, maximum operating temperature up to +125°C. Polymer capacitors standard derating rules are 10% for low voltage products, 20% for high voltage ones. Lead-free, halogen free compound, RoHS compliant components.
Related links
- KYOCERA AVX 22 μF Surface Mount Polymer Capacitor, 20V dc
- AVX 22 μF Surface Mount Polymer Capacitor, 20V dc
- AVX 10 μF Surface Mount Polymer Capacitor, 20V dc
- AVX 100 μF Surface Mount Polymer Capacitor, 20V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 20V dc
