Panasonic 68 μF Polymer Capacitor 20V dc, Surface - 20SVPK68M
- RS Stock No.:
- 181-3141
- Mfr. Part No.:
- 20SVPK68M
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$1,389.00
(exc. GST)
$1,528.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | $0.926 | $1,389.00 |
| 3000 - 4500 | $0.903 | $1,354.50 |
| 6000 + | $0.889 | $1,333.50 |
*price indicative
- RS Stock No.:
- 181-3141
- Mfr. Part No.:
- 20SVPK68M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 68μF | |
| Voltage | 20V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Height | 5.3mm | |
| Length | 5.9mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 1000 h | |
| Lead Pitch | 1.4mm | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 272μA | |
| Ripple Current | 2.8A | |
| Series | SVPK | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Capacitance 68μF | ||
Voltage 20V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Height 5.3mm | ||
Length 5.9mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature 125°C | ||
Lifetime 1000 h | ||
Lead Pitch 1.4mm | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 272μA | ||
Ripple Current 2.8A | ||
Series SVPK | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
High voltage (50 V.DC max.)
125 ℃ 1000 h
Halogen free
Related links
- Panasonic 68 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 56 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 680 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 20V dc
