Panasonic 100 μF Polymer Capacitor 20V dc, POSCAP TQC Series
- RS Stock No.:
- 103-8742
- Mfr. Part No.:
- 20TQC100MYF
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$7,882.50
(exc. GST)
$8,670.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $3.153 | $7,882.50 |
| 5000 - 7500 | $3.094 | $7,735.00 |
| 10000 + | $3.027 | $7,567.50 |
*price indicative
- RS Stock No.:
- 103-8742
- Mfr. Part No.:
- 20TQC100MYF
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 20V dc | |
| Mount Type | Surface | |
| Package/Case | D3L | |
| Polarity | Positive | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 2.8mm | |
| Series | POSCAP TQC | |
| Depth | 4.3mm | |
| Length | 7.3mm | |
| Leakage Current | 200μA | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 20V dc | ||
Mount Type Surface | ||
Package/Case D3L | ||
Polarity Positive | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Height 2.8mm | ||
Series POSCAP TQC | ||
Depth 4.3mm | ||
Length 7.3mm | ||
Leakage Current 200μA | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- JP
Panasonic POSCAP TQC Series Polymer Capacitor, 100μF Capacitance, 20V DC Voltage - 20TQC100MYF
This polymer capacitor is designed for surface mounting, providing a Compact solution suitable for various electronic applications. With dimensions of 7.3 x 4.3 x 2.8mm, it delivers reliable performance under demanding conditions. Its solid electrolyte construction ensures durability, making it Ideal for high-temperature environments.
Features & Benefits
• Offers 100 μF capacitance, enhancing energy storage capabilities
• Rated for 20V DC, ensuring compatibility with diverse circuits
• Low equivalent series resistance of 55 mΩ, optimising efficiency
• Features a maximum operating temperature of +105 °C, suitable for rigorous applications
• Solid electrolyte formulation provides improved reliability over time
• Polarised design helps maintain correct circuit orientation
Applications
• Utilised in automation equipment for steady power supply
• Employed in consumer electronics for Compact design integration
• Suitable for telecommunications systems requiring reliable performance
• Used in power management circuits for enhanced functionality
What thermal range does this component operate effectively within?
It functions efficiently between -55 °C and +105 °C, making it suitable for extreme conditions often found in industrial apparatus.
How can the low equivalent series resistance impact overall circuit performance?
A low equivalent series resistance reduces power losses and improves efficiency, contributing to better performance in high-frequency applications.
What advantages does the solid electrolyte offer compared to traditional types?
The solid electrolyte minimises leakage current to 200 μA, enhancing reliability while ensuring longevity and stability in performance over time.
