Panasonic 150 μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 179-9217
- Mfr. Part No.:
- 16SEP150M+T
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$13.41
(exc. GST)
$14.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 35 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $2.682 | $13.41 |
| 125 - 245 | $2.618 | $13.09 |
| 250 + | $2.582 | $12.91 |
*price indicative
- RS Stock No.:
- 179-9217
- Mfr. Part No.:
- 16SEP150M+T
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 150μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Package/Case | 500 | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 8 mm | |
| Height | 8mm | |
| Length | 8mm | |
| Series | SEP | |
| Electrolyte Type | Solid | |
| Lifetime | 3000 h | |
| Dissipation Factor | 0.12% | |
| Ripple Current | 3.02A | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 480μA | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 150μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Package/Case 500 | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 8 mm | ||
Height 8mm | ||
Length 8mm | ||
Series SEP | ||
Electrolyte Type Solid | ||
Lifetime 3000 h | ||
Dissipation Factor 0.12% | ||
Ripple Current 3.02A | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 480μA | ||
Diameter 10mm | ||
- COO (Country of Origin):
- JP
Low ESR obtained by using conductive polymer electrolyte.
Pb-free
Long life
Superior temperature characteristics.
Wide capacitance range from 1μF to 2700μF.
High voltage, high reliability.
OS-CON is an aluminum solid capacitor with high conductive polymer. OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid.
Super high voltage : 100 V.DC max.
Low ESR and High ripple current (C10 size : 16 V.DC / 8 mΩ / 5800 mAr.m.s.)
Long life, Endurance : 105 ℃ 5000 h
Related links
- Panasonic 150 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 1 mF Through Hole Polymer Capacitor, 16V dc
- Panasonic 330 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 270 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 180 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 220 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 470 μF Through Hole Polymer Capacitor, 16V dc
