Panasonic 1 mF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 808-1616
- Mfr. Part No.:
- 16SEPF1000M+T
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 130 more to save $5.33
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$24.40
(exc. GST)
$26.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 580 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 120 | $2.44 | $24.40 | - |
| 130 - 240 | $2.399 | $23.99 | $5.33 |
| 250 + | $2.354 | $23.54 | $21.50 |
*price indicative
- RS Stock No.:
- 808-1616
- Mfr. Part No.:
- 16SEPF1000M+T
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 1mF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Package/Case | 500 | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 13 mm | |
| Height | 13mm | |
| Length | 13mm | |
| Series | SEPF | |
| Electrolyte Type | Solid | |
| Diameter | 10mm | |
| Leakage Current | 3.2mA | |
| Ripple Current | 5.4A | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 12% | |
| Lifetime | 5000 h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 1mF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Package/Case 500 | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 13 mm | ||
Height 13mm | ||
Length 13mm | ||
Series SEPF | ||
Electrolyte Type Solid | ||
Diameter 10mm | ||
Leakage Current 3.2mA | ||
Ripple Current 5.4A | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 12% | ||
Lifetime 5000 h | ||
OSCON Solid Electrolytic radial SEPF series
Panasonic OS-CON SEPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 35 V dc and feature large capacitance up to 1000μF.
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Radial lead type
Halogen free
Applications
These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPF capacitors are also suitable for home appliances such as air conditioners and home information appliances.
Solid Radial 105°C
- RS Stock No. 1749927
- Mfr. Part No. APSG160ELL102MH20S
Each (In a Pack of 25)
$1.705
- RS Stock No. 1749904
- Mfr. Part No. APSG160ELL122MH20S
Each (In a Pack of 25)
$1.98
- RS Stock No. 2514821
- Mfr. Part No. APSG160ELL102MJB5S
Each (In a Pack of 5)
$2.56
- RS Stock No. 1248268
- Mfr. Part No. A750MS108M1CAAE013
Each (In a Pack of 5)
$1.234
Related links
- Panasonic 1 mF Through Hole Polymer Capacitor, 16V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 1 mF Through Hole Polymer Capacitor, 16V dc
- Panasonic 1 mF Surface Polymer Capacitor, 16V dc
- Panasonic 1 mF Surface Mount Polymer Capacitor, 16V dc
- CHEMI-CON 1 mF Through Hole Polymer Capacitor, 16V
- CHEMI-CON 1.5 mF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 1.8 mF Through Hole Polymer Capacitor, 16V dc












