Panasonic 180 μF Polymer Capacitor 16V dc, Through Hole - 16SEPF180M
- RS Stock No.:
- 100-0069
- Mfr. Part No.:
- 16SEPF180M
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $1.00
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$504.50
(exc. GST)
$555.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 February 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | $1.009 | $504.50 | - |
| 1000 - 1500 | $1.008 | $504.00 | $1.00 |
| 2000 + | $0.969 | $484.50 | $80.00 |
*price indicative
- RS Stock No.:
- 100-0069
- Mfr. Part No.:
- 16SEPF180M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 180μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Height | 6mm | |
| Length | 6mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Lead Pitch | 2.5mm | |
| Series | SEPF | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Leakage Current | 576μA | |
| Ripple Current | 3.3A | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Capacitance 180μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Height 6mm | ||
Length 6mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Lead Pitch 2.5mm | ||
Series SEPF | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Leakage Current 576μA | ||
Ripple Current 3.3A | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic radial SEPF series
Panasonic OS-CON SEPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 35 V dc and feature large capacitance up to 1000μF.
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Radial lead type
Halogen free
Applications
These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPF capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
