Wurth Elektronik 820 μF Through Hole Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 839-2118
- Mfr. Part No.:
- 870025174009
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.42
(exc. GST)
$7.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.284 | $6.42 | - |
| 25 - 45 | $1.244 | $6.22 | 3% |
| 50 - 95 | $1.204 | $6.02 | 6% |
| 100 - 495 | $1.172 | $5.86 | 8% |
| 500 + | $1.136 | $5.68 | 11% |
*price indicative
- RS Stock No.:
- 839-2118
- Mfr. Part No.:
- 870025174009
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 820μF | |
| Voltage | 6.3V dc | |
| Mount Type | Through Hole | |
| Package/Case | 800 | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 8 mm | |
| Height | 8mm | |
| Series | WCAP-PTG5 | |
| Length | 8mm | |
| Lifetime | 2000 h | |
| Diameter | 8mm | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Leakage Current | 516.6μA | |
| Ripple Current | 5.1A | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 820μF | ||
Voltage 6.3V dc | ||
Mount Type Through Hole | ||
Package/Case 800 | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 8 mm | ||
Height 8mm | ||
Series WCAP-PTG5 | ||
Length 8mm | ||
Lifetime 2000 h | ||
Diameter 8mm | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
Leakage Current 516.6μA | ||
Ripple Current 5.1A | ||
Minimum Operating Temperature -55°C | ||
Wurth Elektronik General Purpose WCAP-PTG5 Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
Features and Benefits
• Low ESR at high frequency range
• High permissible ripple current
• Load life of 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Wave soldering is recommended
Solid Radial 105°C
Related links
- Wurth Elektronik 820 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 820 μF Surface Mount Polymer Capacitor, 6.3V dc
- Wurth Elektronik 820 μF Surface Mount Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 1 mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 390 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 2mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1.5 mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 680 μF Through Hole Polymer Capacitor, 6.3V dc
